Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-1210A-015A-3L
Manufacturer Part #:

1210A-015A-3L

Manufacturer:

Description: Board Mount Pressure / Force Sensors 0-15psia LONG PORT
Silverlight Page 2,766, Mouser Enhanced Catalog
PDF Page 2,766, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Measurement Specialties
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Accuracy: +/- 0.05 %
Output Type: Amplified
Mounting Style: Through Hole
Package / Case: DIP-8
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 100 mV
Port Size: 3.2 mm
Supply Current: 1.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 24 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.24
  10: $28.07
  25: $27.19
  50: $25.43
  100: $23.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2378AIDCNT
Operational Amplifiers - Op Amps Low-Noise 900kHz ...
Texas Instruments
1: $2.92
2N6660
MOSFET 60V 3Ohm
Supertex
1: $27.94
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
MAX3221IDBR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.87
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
SN74LVC2G125DCUR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.42
SN74LVC2G04DBVR
Inverters Dual
Texas Instruments
1: $0.30
REF3140AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
AT89S4051-24PU
8-bit Microcontrollers - MCU 4K FLASH 24MHZ
Atmel
1: $2.06
AT90USB162-16AU
8-bit Microcontrollers - MCU AVR USB 16K FLASH
Atmel
1: $3.71
SN65HVD232QDRQ1
CAN Interface IC 3.3 V CAN Trnscvr -40 to 125C
Texas Instruments
1: $2.06
TLC2272AIDR
Operational Amplifiers - Op Amps Dual R/R Op Amp
Texas Instruments
1: $1.57
RL0503-1248-73-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
MAX1452EAE+
Board Mount Temperature Sensors Precision Sensor S ...
Maxim Integrated
1: $20.35
S2J
Rectifiers 600V 1.5a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.12
TLC3548IPW
Analog to Digital Converters - ADC 14-bit 5V 200KS ...
Texas Instruments
1: $16.31
1210A-005D-3L
Board Mount Pressure / Force Sensors 0-5psid LONG ...
Measurement Specialties, Inc.
1: $29.25
1210A-005A-3L
Board Mount Pressure / Force Sensors 0-5psia LONG ...
Measurement Specialties, Inc.
1: $29.24
1210A-002D-3L
Board Mount Pressure / Force Sensors 0-2psid LONG ...
Measurement Specialties, Inc.
1: $29.25
EC11E09244BS
Encoders 5 Volts Through Hole
ALPS
1: $2.52


This product is also available in:
126916482 159230377 144949695 164348640