|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
824-SP1-50
Manufacturer Part #:

SP1-50

Manufacturer:

Description:
Linear Displacement Sensors Strg Pot 50" (1.25m) 10K ohm Solder Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Travel: 1270 mm
Operating Force: 1.9 N
Linearity: 0.25 %
Voltage Rating: 30 V
Brand: Measurement Specialties
Mechanical Travel: 1270 mm
Packaging: Bulk
Series: SP1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28015 Optical Sensor Development Tools 82
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$187.04
10:
$169.51
25:
$165.12
50:
$160.74

To add to a project, please Log In.

188178062 142336017 195346910