Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-02119011-000
Manufacturer Part #:

02119011-000

Manufacturer:

Description: Vibration & Tilt Sensors DUAL AXIS W/CASE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,098, Mouser Enhanced Catalog
PDF Page 2,098, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Measurement Specialties
Product Category: Vibration & Tilt Sensors
RoHS: In Transition
Operating Angle: 20 deg
Mounting Style: Plug In
Output Type: Ratiometric
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $140.91
  10: $136.75
  25: $131.89
  50: $127.00
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1244Y-70+
Real Time Clock 256k NV SRAM w/Phantom Clock
Maxim Integrated
1: $24.30
17742 10 B1
AC Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $5.31
PSC30U-120-R
Plug-In AC Adapters 30W 12V 2.5A
Phihong
1: $27.88
776273-5
Automotive Connectors PLG 14POS F/H BLU
TE Connectivity
160: $3.27

144949695 113492520 131095164 126916482