Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-USP350-24
Manufacturer Part #:

USP-350-24

Manufacturer:

Description: Linear and Switching Power Supplies 24V 14.6A 300W Active PFC Function
Silverlight Page 2,227, Mouser Enhanced Catalog
PDF Page 2,227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 165 W, 231 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 14.6 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 232.5 mm
Width: 101.5 mm
Height: 38 mm
Dimensions: 232.5 mm L x 101.5 mm W
Input Frequency: 47 Hz to 63 Hz
Output Type: DC
Power (Convection): 300 W
Power (Forced Air): 350 W
Series: USP-350
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 79 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $146.91
  10: $143.24
  20: $134.42
  50: $124.87
  100: $116.82
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
51144-0900
Headers & Wire Housings 3.96 WtB Hsg 9Ckt 3.96 WtB ...
Molex
1: $0.54
51144-0500
Headers & Wire Housings CRIMP HOUSING 5P
Molex
1: $0.36
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
EPP-300-48
Linear and Switching Power Supplies 300W 48V 6.25A ...
Mean Well
1: $126.72
ABC400-1024G
Linear and Switching Power Supplies 400W 24V 17A
Power-One
1: $167.82
TPA-BNC
Test Accessories - Other TekVPI Interface adapter
Tektronix
1: $495.00
LND150N8-G
MOSFET 500V 1KOhm
Supertex
1: $1.03
DN3145N8-G
MOSFET 450V 60Ohm
Supertex
1: $1.16
OD4020-24HSS
Fans 24VDC .09A 7800RPM 9CFM 32dBA 40x20mm
Orion Fans
1: $4.65
OD4010-24HSS
Fans 24VDC .09A 6000RPM 6.7CFM 25dBA 40x10mm
Orion Fans
1: $4.32
45750-3112
Headers & Wire Housings MF PLUS HCS CRIMP TE RM. F ...
Molex
1: $0.17
51103-0600
Headers & Wire Housings 2.5 W/B REC HSG POS LOCK
Molex
1: $0.34
66507-9
Standard Circular Contacts PIN CONTACT 28-24AWG
TE Connectivity / AMP
1: $0.22
206486-1
Standard Circular Connector RECP SQUARE STD 11-9
TE Connectivity / AMP
1: $5.70
AC164121
Ethernet Development Tools Ethernet PICtail Dghtr ...
Microchip Technology
1: $39.99
FLUKE-287/FVF
Digital Multimeters TRMS LOGGING DMM KIT LOG W/TRE ...
Fluke
1: $649.95
299-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 5%
Xicon
1: $0.10
NYS355
RCA Phono Connectors F-F RCA ADAPTER REAN
REAN / Neutrik
1: $1.71
8242-K
Chemicals LCD CLEANING KIT 6.8 OZ PUMP SPRAY
MG Chemicals
1: $11.87

110973836