Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-USP225-12
Manufacturer Part #:

USP-225-12

Manufacturer:

Description: Linear and Switching Power Supplies 12V 18.7A 224.4W Active PFC Function
Silverlight Page 2,227, Mouser Enhanced Catalog
PDF Page 2,227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 224 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 18.7 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 202 mm
Width: 101.5 mm
Height: 38 mm
Dimensions: 202 mm L x 101.5 mm W
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.54
  10: $87.30
  20: $81.92
  50: $76.11
  100: $71.28
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
39-01-2205
Headers & Wire Housings 20 CKT RCPT HOUSING
Molex
1: $1.32
51144-0300
Headers & Wire Housings 3.96 WtB Hsg 3Ckt 3.96 WtB ...
Molex
1: $0.18
DRP-02
DIN Rail Power Supplies DIN Rail Accessory for Cas ...
Mean Well
1: $2.09
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
USP-225-15
Linear and Switching Power Supplies 225W 15V 15A W ...
Mean Well
1: $89.54
PPS-125-15
Linear and Switching Power Supplies 100.5W 15V 6.7 ...
Mean Well
1: $61.60
PPS-125-12
Linear and Switching Power Supplies 102W 12V 8.5A ...
Mean Well
1: $61.60

110973836