|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-USP150-15
Manufacturer Part #:

USP-150-15

Manufacturer:

Description:
Switching Power Supplies 150W 15V 10A W/ PFC Function
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 15 VDC
Output Power: 150 W
Open Frame/Enclosed: Open Frame
Input Voltage: 90 VAC to 295 VAC
Output Current-Channel 1: 10 A
Mounting Style: Panel
Length: 215 mm
Width: 67.4 mm
Height: 33 mm
Series: USP-150
Brand: Mean Well
Dimensions: 215 mm L x 67.4 mm W x 33 mm H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.72
10:
$54.12
20:
$52.47
50:
$51.45
100:
$49.97
200:
$48.75

To add to a project, please Log In.

120848844 106889023 110973836