Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-ULP150-48
Manufacturer Part #:

ULP-150-48

Manufacturer:

Description: LED Drivers Power Supplies 153.6W 48V 3.2A W/ PFC Function
Silverlight Page 2,227, Mouser Enhanced Catalog
PDF Page 2,227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Output Power Rating: 153.6 W
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 3.2 A
Mounting Style: Panel
Dimensions: 215 mm L x 67.4 mm W x 33 mm H
Product: Linear Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.80
  10: $72.96
  20: $69.12
  50: $65.28
  100: $60.72
  200: $55.20
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
D6T-44L-06
Board Mount Temperature Sensors MEMSTempSensor NoC ...
Omron Electronics
1: $49.53
D6T-8L-06
Board Mount Temperature Sensors MEMSTempSensor NoC ...
Omron Electronics
1: $49.53
CXA1512-0000-000N00K430H
High Power LEDs - White White, 1290lm
Cree, Inc.
1: $16.51
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
13AC1
Basic / Snap Action Switches 15A 250 VAC SPDT
Honeywell
1: $53.85
ELN60-48D
LED Power Supplies 92.5W 48V 1.3A 1-10VDC
Mean Well
1: $40.85
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
LM2904DR
Operational Amplifiers - Op Amps Dual GP Op Amp
Texas Instruments
1: $0.15
LMH020-1250-27G9-00000TW
LED Lighting Modules 2700K CCT, 1250 LM
Cree, Inc.
1: $41.79
NF-6614
Enclosures, Boxes, & Cases 15.79 x 13.89 x 6.50 FI ...
Bud Industries
1: $86.40
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
39100-1212
Barrier Terminal Blocks 12MM HIGH PROFILE W/WIRE P ...
Molex
1: $4.62
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $3.05
PCA9517DP,118
Translation - Voltage Levels I2C BUS REPEATER
NXP Semiconductors
1: $0.98
MAX1044CPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $2.86
FSGM0765RWDTU
Power Switch ICs - Power Distribution SMPS Power S ...
Fairchild Semiconductor
1: $1.85
2723
Mounting Hardware DP 1093 BLK
Heyco
1: $0.23


This product is also available in:
119564595 174217797 131321255 155785284 102020468 198828483 178460360 102846527 131888670