|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-TS400-148F
Manufacturer Part #:

TS400-148F

Manufacturer:

Description:
Power Inverters 400W 48VDC 110VAC GFCI PROTECTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage: 42 V to 60 V
Output Voltage: 110 VAC
Output Power: 400 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2 Outlet
Mounting Type: Chassis
Features: True Sine Wave
Product: Inverters
Series: TS-400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.33
10:
$133.80
20:
$129.89
50:
$124.67

To add to a project, please Log In.

106889023