Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-TS400-112F
Manufacturer Part #:

TS400-112F

Manufacturer:

Description:
Power Inverters 400W 12VDC 110VAC GFCI PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage-nominal: 12 V
Output Voltage: 110 VAC
Output Power: 400 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2 Outlet
Mounting Type: Chassis
Features: True Sine Wave
Input Voltage: 10.5 V to 15 V
Product: Inverters
Series: TS-400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $191.94
  10: $183.02
  20: $177.66
  50: $170.52
  100: Quote
 
 
 
 

To add to a project, please Log In.

106889023