|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-TS200-224B
Manufacturer Part #:

TS200-224B

Manufacturer:

Description:
Power Inverters 200W 24Vdc 230Vac Euro AC output
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage: 21 V to 30 V
Output Voltage: 230 VAC
Output Power: 200 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 1 Outlet
Mounting Type: Chassis
Features: True Sine Wave
Packaging: Bulk
Product: Inverters
Series: TS-200
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP-240-24 Switching Power Supplies 77
TS-200-124A Power Inverters 3
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$172.87
10:
$148.39
20:
$146.76
50:
$137.23

To add to a project, please Log In.

155628541 134633518 188492425 106889023