|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-TS200-124F
Manufacturer Part #:

TS200-124F

Manufacturer:

Description:
Power Inverters 200W 24VDC 110VAC GFCI PROTECTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage-nominal: 24 V
Output Voltage: 110 VAC
Output Power: 200 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2 Outlet
Mounting Type: Chassis
Features: True Sine Wave
Input Voltage: 21 V to 30 V
Product: Inverters
Series: TS-200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$145.78
10:
$139.15
20:
$138.58
50:
$137.12

To add to a project, please Log In.

106889023