|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-TS700-148F
Manufacturer Part #:

TS-700-148F

Manufacturer:

Description:
Power Inverters 700W 48VDC 110VAC GFCI Protection
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage: 110 VAC
Output Power: 700 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2 Outlet
Product: Inverters
Series: TS-700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VS-60EPS12PBF Rectifiers 538
233102-01 AC Power Cords 436
B32778G4117K Film Capacitors 2
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$386.90
10:
$368.87
20:
$357.89

To add to a project, please Log In.

106889023