|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-TS400-124A
Manufacturer Part #:

TS-400-124A

Manufacturer:

Description:
Power Inverters 400W In24Vdc SELECTABLE VAC OUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage-nominal: 24 V
Output Voltage: 110 VAC
Output Power: 400 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2
Mounting Type: Chassis
Features: True Sine Wave
Input Voltage: 21 V to 30 V
Product: Inverters
Series: TS-400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SD-500L-24 Isolated DC/DC Converters 8
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $154.84
  10: $147.64
  20: $143.32
  50: $137.56
  100: Quote
 
 
 
 

To add to a project, please Log In.

155628541 106889023 188492425 134633518