|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-TS200-148A
Manufacturer Part #:

TS-200-148A

Manufacturer:

Description:
Power Inverters 200W In48Vdc SELECTABLE VAC OUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage: 42 V to 60 V
Output Voltage: 110 VAC
Output Power: 200 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2 Outlet
Mounting Type: Chassis
Features: True Sine Wave
Packaging: Bulk
Product: Inverters
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$133.58
10:
$127.37
20:
$123.57
50:
$118.61
100:
$115.78

To add to a project, please Log In.

134633518 155628541 106889023 188492425