|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-TS1000-112A
Manufacturer Part #:

TS-1000-112A

Manufacturer:

Description:
Power Inverters 1000W In12Vdc Selectable VAC Out
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage: 10.5 V to 15 V
Output Voltage: 110 VAC
Output Power: 1000 W
Voltage Regulation Accuracy: 3 %
Number of Outlets: 2 Outlet
Mounting Type: Chassis
Features: True Sine Wave
Packaging: Bulk
Product: Inverters
Series: TS-1000
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SE-1000-12 Switching Power Supplies 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$296.12
10:
$282.45
20:
$274.02

To add to a project, please Log In.

106889023 188492425 155628541 134633518