Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SP500-24
Manufacturer Part #:

SP-500-24

Manufacturer:

Description: Linear and Switching Power Supplies 480W 24V 20A W/PFC Function
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 480 W
Input Voltage: 88 VAC to 230 VAC, 124 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 20 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 170 mm
Width: 120 mm
Height: 93 mm
Dimensions: 170 mm L x 120 mm W
Input Frequency: 47 Hz to 63 Hz
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 18 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $195.22
  10: $180.57
  20: $173.62
  50: $162.68
  100: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
63819-0100
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
DAC8811ICDGKT
Digital to Analog Converters - DAC 16-Bit Serial I ...
Texas Instruments
1: $18.59
RTB14024F
General Purpose Relays SPDT 12 A 24 VDC
TE Connectivity / P&B
1: $2.64
SQ24D25-12
Solid State Relays - Industrial Mount 25A 230VAC Z ...
Teledyne Relays
1: $94.80
FST3125MTCX
Digital Bus Switch ICs 4-Bit Bus Switch
Fairchild Semiconductor
1: $0.51
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
HCPL2630
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.85
SP-500-48
Linear and Switching Power Supplies 48V 10A 480W A ...
Mean Well
1: $188.33
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
PR02000202701JR500
Metal Film Resistors - Through Hole 2watts 2.7Kohm ...
Vishay/BC Components
1: $0.10
PM-10-3.3
Linear and Switching Power Supplies 8.25W 3.3V 2.5 ...
Mean Well
1: $28.51
NES-15-5
Linear and Switching Power Supplies 15W 5V 3A
Mean Well
1: $21.89
TSC2008IRGVT
Touch Screen Converters & Controllers Nano-Pwr Tou ...
Texas Instruments
1: $3.93

110973836