Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SP320-27
Manufacturer Part #:

SP-320-27

Manufacturer:

Description: Linear and Switching Power Supplies 315.9W 27V 11.7A W/PFC Function
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 316 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 11.7 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 215 mm
Width: 115 mm
Height: 50 mm
Dimensions: 215 mm L x 115 mm W
Input Frequency: 47 Hz to 63 Hz
Output Type: DC
Power (Forced Air): Built in DC Fan
Series: SP-320
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.70
  10: $80.03
  20: $74.95
  50: $72.95
  100: $69.30
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MHS-012
Linear and Switching Power Supplies MOUNTING FIX F ...
Mean Well
1: $0.32
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
GRM32ER61A476KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.44
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
ADS8556IPM
Analog to Digital Converters - ADC 630kSPS,6Ch,Sim ...
Texas Instruments
1: $22.16
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
NAC3MPB-1
Standard Circular Connector CHASSIS TYPE GRAY Powe ...
Neutrik
1: $3.70
L78L05ACD13TR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.55
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
SP-320-12
Linear and Switching Power Supplies 12V 25A 300W
Mean Well
1: $86.70
30490-1012
Headers & Wire Housings MINI-FIT 18-24 AWG
Molex
1: $0.78
RS-150-5
Linear and Switching Power Supplies 130W 5V 26A
Mean Well
1: $64.56
BA1-B0-34-610-121-D
Circuit Breakers 10 A ONE POLE
Carling Technologies
1: $22.00
LWC100-A-L14
Cable Mounting & Accessories 2.21" X 1.97" CLAMP
Panduit
1: $3.53
BPJJ02AUX
RCA Phono Connectors BLKHD RCA JCK TO JCK
Switchcraft
1: $8.43
CCSMA-MM-RG316DS-12
RF Cable Assemblies SMA/SMA M/M S/S Dbl Shielded 1 ...
Crystek Corporation
1: $14.87

110973836