Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SP320-24
Manufacturer Part #:

SP-320-24

Manufacturer:

Description: Linear and Switching Power Supplies 312W 24V 13A W/ PFC Function
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 312 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 13 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 215 mm
Width: 115 mm
Height: 50 mm
Dimensions: 215 mm L x 115 mm W
Input Frequency: 47 Hz to 63 Hz
Output Type: DC
Power (Forced Air): Built in DC Fan
Series: SP-320
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
471 Can Ship Immediately

On Order: 185 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.70
  10: $80.03
  20: $74.95
  50: $72.95
  100: $69.30
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MHS-012
Linear and Switching Power Supplies MOUNTING FIX F ...
Mean Well
1: $0.32
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
MSP430F5419AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.18
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
SP-200-12
Linear and Switching Power Supplies 200.4W 12V 16. ...
Mean Well
1: $70.19
21020-0547
FFC / FPC Jumper Cables 0.5MM JUMPER 50P 4" LENGTH
Molex
1: $9.37
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
SP-200-24
Linear and Switching Power Supplies 200W 24V 8.4A ...
Mean Well
1: $70.19
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
NE8FDP
Ethernet & Telecom Connectors Ni SHELL FEEDTHRU
Neutrik
1: $11.37
RTN250
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.14
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
5EFM1S
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURP ...
TE Connectivity / Corcom
1: $31.30
312011-01
AC Power Cords SJT, 3X16 BLK 6.56" 125V 13A
Qualtek
1: $6.03
OA254AN-11-1TBXC
Fans Fan 254x89 115VAC Ball Term 850cfm
Orion Fans
1: $83.16
RSP-1000-24
Linear and Switching Power Supplies 24V 40A 960W A ...
Mean Well
1: $397.47
GDH08S04
DIP Switches / SIP Switches SPST 4POS REC RCKR SMT ...
TE Connectivity / Alcoswitch
1: $5.25
350433-1
Pin & Socket Connectors 12 POS STD TAIL PIN
TE Connectivity / AMP
1: $1.40

110973836