Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SP240-48
Manufacturer Part #:

SP-240-48

Manufacturer:

Description: Linear and Switching Power Supplies 240W 48V 5A
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 240 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 5 A
Mounting Style: Chassis
Length: 190 mm
Width: 93 mm
Height: 50 mm
Dimensions: 190 mm L x 93 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 18 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.95
  10: $68.26
  20: $63.53
  50: $61.16
  100: $58.41
  200: $53.10
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MHS-012
Linear and Switching Power Supplies MOUNTING FIX F ...
Mean Well
1: $0.32
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
VS-10MQ060NPBF
Schottky Diodes & Rectifiers 2.1 Amp 60 Volt
Vishay Semiconductors
1: $0.48
TPS3828-33DBVT
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.72
TMS320F28235PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.04
C3225X7S1H106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.13
3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU ...
Phoenix Contact
1: $2.08
T520B476M010ATE070
Tantalum Capacitors - Polymer SMD 10volts 47uF 20% ...
Kemet
1: $1.30
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
5-747904-2
D-Sub Standard Connectors 9P PLUG TIN
TE Connectivity / AMP
1: $4.13
SP-240-12
Linear and Switching Power Supplies 240W 12V 20A
Mean Well
1: $73.95
IRFB4321PBF
MOSFET MOSFT 150V 83A 15mOhm 71nC Qg
International Rectifier
1: $3.80
MMSD914
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.26
03540808ZXGY
Fuse Holder 8 Pole MTG with Ridged Terminals
Littelfuse
1: $7.03
0312002.HXP
Cartridge Fuses 250V 2A Fast Acting
Littelfuse
1: $0.35
OAR5R050JLF
Current Sense Resistors - Through Hole 0.05 OHM 5%
IRC / TT electronics
1: $0.95
SN74AHCT125PWR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.48
D100K50RE
Wirewound Resistors - Chassis Mount 100watt 50ohm ...
Ohmite
1: $17.77
MCP6002-I/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36

110973836 192146621