Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SP200-48
Manufacturer Part #:

SP-200-48

Manufacturer:

Description: Linear and Switching Power Supplies 48V 4.2A 202.5W Active PFC Function
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 202 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 4.2 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 199 mm
Width: 99 mm
Height: 50 mm
Dimensions: 199 mm L x 99 mm W
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.19
  10: $64.73
  20: $59.95
  50: $58.41
  100: $56.10
  200: $51.00
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-02
DIN Rail Power Supplies DIN Rail Accessory for Cas ...
Mean Well
1: $2.09
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
DRL-02
DIN Rail Power Supplies Accessory: L Bracket for C ...
Mean Well
1: $2.09
SKY12208-306LF
PIN Diodes .02-2.7GHZ SPST 50W IL .3dB typ
Skyworks Solutions, Inc.
1: $7.14
C0805X331J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.37
SP-200-12
Linear and Switching Power Supplies 200.4W 12V 16. ...
Mean Well
1: $70.19
SP-200-24
Linear and Switching Power Supplies 200W 24V 8.4A ...
Mean Well
1: $70.19
TPSD336K035R0200
Tantalum Capacitors - Solid SMD 33UF 35V 10% D
AVX
1: $5.50
HCPL-0600-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.98
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
281934-2
Heavy Duty Power Connectors SINGLE WIRE SEAL
TE Connectivity / AMP
1: $0.10
TL431AILP
Voltage & Current References Adj Shunt
Texas Instruments
1: $0.18
22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex
1: $0.18
H-9168-B
Racks & Rack Cabinet Accessories HANDLE 3.00
Bud Industries
1: $5.70
CLP125BLK
LED Mounting Hardware T1 3/4 MOUNT CLIP
VCC
1: $0.17
20AYO1
Power Line Filters 20A 1/4" FASTON FLANGE MOUNT
TE Connectivity / Corcom
1: $41.30
WSR2R1000FEB
Current Sense Resistors - SMD 2watts 0.1ohms 1%
Vishay/Dale
1: $1.14
0031.1081
Fuse Holders FEF SLOTTED IP40
Schurter
1: $3.60
142-1701-191
RF Connectors SMA FLANGE JACK GOLD
Johnson / Emerson Connectivity Solutions
1: $10.31
PEC11-4225F-S0024
Encoders SWITCH 24 DET
Bourns
0: $0.00

110973836