Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SP150-24
Manufacturer Part #:

SP-150-24

Manufacturer:

Description:
Switching Power Supplies 150W 24V 6.3A With PFC Function
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: UL60950-1
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 151 W
Input Voltage: 90 VAC to 264 VAC, 254 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 6.3 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 199 mm
Width: 99 mm
Height: 50 mm
Brand: Mean Well
Dimensions: 199 mm L x 99 mm W
Series: SP-150
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRL-02 DIN Rail Power Supplies 67
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 41,039
108-0903-001 Test Plugs & Test Jacks 37,547
G17S1500110EU D-Sub Standard Connectors 2,022
RS-15-24 Switching Power Supplies 131
1738601-2 Modular Connectors / Ethernet Connectors 22
1418057 Ethernet Cables / Networking Cables 16
1583H6B1 Power Outlet Strips 3
G17S5000110EU D-Sub Standard Connectors 12
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 80 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.26
  10: $45.08
  20: $43.73
  50: $41.98
  100: $40.98
  200: $40.00
  500: Quote
 
 

To add to a project, please Log In.

110973836