|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SKM15A-15
Manufacturer Part #:

SKM15A-15

Manufacturer:

Description:
Isolated DC/DC Converters 15W 9-18Vin 15Vout 100-1000mA 1x1 size
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage-Channel 1: 15 V
Input Voltage: 9 VDC to 18 VDC
Number of Outputs: 1 Output
Output Power: 15 W
Output Current-Channel 1: 100 mA to 1000 mA
Series: SKM15
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HW-USBN-2B Processor Accessories 501
2908-05WB-MG Memory Card Connectors 17,633
TPS54340DDAR Voltage Regulators - Switching Regulators 12,726
534B1103JC Precision Potentiometers 725
FDS6675BZ MOSFET 7,736
153100 RF Connectors / Coaxial Connectors 120
SMAJ30CA TVS Diodes - Transient Voltage Suppressors 12,949
OP2177ARZ-REEL7 Precision Amplifiers 1,303
TL074CN Operational Amplifiers - Op Amps 22,937
3296W-1-103LF Trimmer Resistors - Through Hole 5,392
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.60
10:
$22.50
20:
$21.49
50:
$20.63
100:
$20.14
200:
$19.66
500:
$19.14

To add to a project, please Log In.

122520815 106889023 188492425 189985796 116711328