Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SE450-12
Manufacturer Part #:

SE-450-12

Manufacturer:

Description: Linear and Switching Power Supplies 450W 12V 37.5A
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 450 W
Input Voltage: 90 VAC to 132 VAC, 180 VDC to 264 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 37.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 225 mm
Width: 124 mm
Height: 50 mm
Dimensions: 225 mm L x 124 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $151.77
  10: $136.48
  20: $122.78
  50: $105.39
  100: $91.86
  200: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MHS-012
Linear and Switching Power Supplies MOUNTING FIX F ...
Mean Well
1: $0.32
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
SP-200-12
Linear and Switching Power Supplies 200.4W 12V 16. ...
Mean Well
1: $70.19
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
71439-0164
Board to Board & Mezzanine Connectors PMC RECEPTAC ...
Molex
1: $5.81
PL75C-201
RF Connectors TRB Strt Plug for M17/176-00002 3-lu ...
Trompeter / Emerson Connectivity Solutions
1: $20.97
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
TPS51100DGQ
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $2.06
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
1050004
Terminal Block Tools & Accessories 5.2mm BLANK STR ...
Phoenix Contact
1: $1.06
IHLP2020CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $2.29
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
HM2R71PA5108N9LF
Hard Metric Connectors RECPT 95 POS TYPE B
FCI
1: $9.65
TPSA226K006R0900
Tantalum Capacitors - Solid SMD 22UF 6V 3216-18
AVX
1: $0.94
MAX3096ESE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $4.86
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
SE-350-12
Linear and Switching Power Supplies 348W 12V 29A
Mean Well
1: $93.78
SE-1000-12
Linear and Switching Power Supplies 999.6W 12V 83. ...
Mean Well
1: $256.00
RS-75-12
Linear and Switching Power Supplies 72W 12V 6A
Mean Well
1: $42.58

110973836