Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SE350-36
Manufacturer Part #:

SE-350-36

Manufacturer:

Description: Linear and Switching Power Supplies 349.2W 36V 9.7A
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 350 W
Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC Selectable, 254 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 36 VDC
Output Current (Channel 1): 9.7 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 215 mm
Width: 115 mm
Height: 50 mm
Dimensions: 215 mm L x 115 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.78
  10: $84.33
  20: $75.87
  50: $65.12
  100: $59.34
  200: $54.95
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
ESD53C105K4T2A-26
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.52
EMS22D51-B28-LS5
Encoders Direction/Step Enco
Bourns
1: $43.36
UA7812CKCT
Low Dropout Regulators - LDO 3P 1.5A Fixed 12V Pos ...
Texas Instruments
1: $0.42
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
7812SRH-C
DC/DC Converters 15-36Vin 12Vout 0.4A Switching Re ...
Murata Power Solutions
1: $9.90
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.90
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
TL431BILPRE3
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.58
03420004HXL
Fuse Holders 3AG
Littelfuse
1: $3.66
PIC16F883-I/SO
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 ...
Microchip Technology
1: $2.18
39357-0002
Fixed Terminal Blocks 3.5MM FIXED PCB 2P 16-26AWG
Molex
1: $0.72
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
RS-15-5
Linear and Switching Power Supplies 15W 5V 3A
Mean Well
1: $24.35
TPSB106K016R0500
Tantalum Capacitors - Solid SMD 10UF 16V 10% 3528- ...
AVX
1: $0.71
MAX3221CDBR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.87
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
CD74HC4067SM96
Multiplexer Switch ICs 16-Ch Analog
Texas Instruments
1: $0.55
APL3015SECK-F01
Standard LEDs - SMD Orange Water Clear 601nm 300mc ...
Kingbright
1: $0.14

110973836 118603946