Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SE200-15
Manufacturer Part #:

SE-200-15

Manufacturer:

Description: Linear and Switching Power Supplies 210W 15V 14A
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 200 W
Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC Selectable, 254 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 14 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 177.5 mm
Width: 135 mm
Height: 50 mm
Dimensions: 177.5 mm L x 135 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.39
  10: $71.40
  20: $64.23
  50: $55.13
  100: $49.89
  200: $46.20
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CFM1001S
Linear and Switching Power Supplies 10W 85-264VAC ...
Cincon
1: $19.27
C1210C105J5NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.75
1900
Bench Top Power Supplies Switch DC Pwr Supply 1-16 ...
B&K Precision
1: $625.00
HCPL-0201-500E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Avago Technologies
1: $3.00
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
53254-0870
Headers & Wire Housings 8CKT WTB R/A
Molex
1: $0.44
TC1410NCOA
Power Driver ICs .5A Sngl Drvr N-Inv SOIC8
Microchip Technology
1: $1.33
V25S750P
Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM
Littelfuse
1: $5.10
52484-0810
Headers & Wire Housings MI-2 WTB S/R IDT REC T REC ...
Molex
1: $0.98
53253-0270
Headers & Wire Housings 2P 2mm 3-WALL HDR
Molex
1: $0.16
ZMR330FTA
Linear Regulators - Standard 3.3 Volt 50mA
Diodes Inc.
1: $1.10
1BU5R
Circuit Breakers 5A B Characteristic UL 1077 1 POL ...
Altech
1: $12.00
3208524
DIN Rail Terminal Blocks PTTB 1,5/S BU
Phoenix Contact
1: $2.62
CRCW120612R0FKEB
Thick Film Resistors - SMD 1/4watt 12ohms 1%
Vishay/Dale
1: $0.22
CRCW12061K00JNEB
Thick Film Resistors - SMD 1/4watt 1Kohms 5%
Vishay/Dale
1: $0.22
1BU10R
Circuit Breakers 10A B Characteristic UL 1077 1 PO ...
Altech
1: $12.00

149072399 118603946 110973836