|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SE1500-15
Manufacturer Part #:

SE-1500-15

Manufacturer:

Description:
Switching Power Supplies 1500 15V 100A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 15 VDC
Number of Outputs: 1 Output
Output Power: 1500 W
Open Frame/Enclosed: Enclosed
Input Voltage: 180 VAC to 264 VAC, 254 VDC to 370 VDC
Output Current-Channel 1: 100 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 278 mm
Width: 117.8 mm
Height: 63.5 mm
Series: SE-1500
Brand: Mean Well
Dimensions: 278 mm L x 117.8 mm W x 63.5 mm H
Input Frequency: 47 Hz to 63 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$272.59
10:
$259.92
20:
$252.31

To add to a project, please Log In.

110973836 106889023