|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SE100-12
Manufacturer Part #:

SE-100-12

Manufacturer:

Description:
Switching Power Supplies 102W 12V 8.5A Power Supply
Mouser Online Catalog Page 2,246, Mouser Online Catalog
PDF Page 2,246, PDF Catalog Page
SE-100-12 Datasheet SE-100-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 12 V
Number of Outputs: 2 Output
Output Power: 102 W
Open Frame/Enclosed: Enclosed
Input Voltage: 85 VAC to 264 VAC, 248 VDC to 373 VDC
Output Current-Channel 1: 8.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 159 mm
Width: 97 mm
Height: 38 mm
Series: SE-100
Brand: Mean Well
Dimensions: 159 mm L x 97 mm W x 38 mm H
Packaging: Bulk
Unit Weight: 1.213 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 781
Netduino3WiFi Development Boards & Kits - ARM 291
Netduino3 Development Boards & Kits - ARM 66
FDPF041N06BL1 MOSFET 863
A000066 Development Boards & Kits - AVR 1,604
2961105 Industrial Relays 1,964
2831E Digital Multimeters 17
1685B Bench Top Power Supplies 9
SE-100-24 Switching Power Supplies 34
A000082 PCBs & Breadboards 320
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$19.41
20:
$18.86
50:
$17.82
100:
$16.50

To add to a project, please Log In.

107508431 106889023 110973836 188492425