|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SDR75-24
Manufacturer Part #:

SDR-75-24

Manufacturer:

Description:
DIN Rail Power Supplies 76.8W 24V 3.2A DinRail Power Supply
Mouser Online Catalog Page 2,244, Mouser Online Catalog
PDF Page 2,244, PDF Catalog Page
SDR-75-24 Datasheet SDR-75-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 76.8 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 3.2 A
Commercial/Medical: Commercial
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Factory Pack Quantity: 28
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DR-120-24 DIN Rail Power Supplies 15
3044102 DIN Rail Terminal Blocks 10,017
MDR-20-24 DIN Rail Power Supplies 374
MDR-40-24 DIN Rail Power Supplies 284
SDR-120-24 DIN Rail Power Supplies 196
SDR-75-12 DIN Rail Power Supplies 45
3047028 Terminal Block Tools & Accessories 3,937
XB5AW36G5 Illuminated Pushbutton Switches 11
DV14-250B-M Terminals 1,671
MS3106R20-27P Circular MIL Spec Connector 21
Real Time Availability
Stock:
238 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.85
10:
$30.56
20:
$28.78
50:
$27.51
100:
$23.45

To add to a project, please Log In.

137397329 106889023 165583196 188492425 196239919 189371948