Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SDR75-12
Manufacturer Part #:

SDR-75-12

Manufacturer:

Description: DIN Rail Power Supplies 75.6W 12V 6.3A DinRail Power Supply
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 75.6 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 6.3 A
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Output Type: Single
Factory Pack Quantity: 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 26 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.50
  10: $33.10
  20: $31.18
  50: $29.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
171857-0006
Headers & Wire Housings KK Hdr RA 6 Ckt 2.54mm Pit ...
Molex
1: $0.63
171857-0003
Headers & Wire Housings KK Hdr RA 3 Ckt 2.54mm Pit ...
Molex
1: $0.30
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
UC232R-10
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $18.50
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.95
VNP14NV04-E
Gate Drivers N-Ch 40V 14A OmniFET
STMicroelectronics
1: $2.57
D38999/26WB35SN
Circular MIL Spec Connector SHELL 11 13 PIN PLUG;C ...
Amphenol Aerospace
1: $37.80
D38999/26WA35PN
Circular MIL Spec Connector SHELL 9 6 PIN PLUG;CRI ...
Amphenol Aerospace
1: $35.42
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.65
STP24NF10
MOSFET N-Ch 100 Volt 24 Amp
STMicroelectronics
1: $0.54
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.63
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $15.07
SDR-75-24
DIN Rail Power Supplies 76.8W 24V 3.2A DinRail Pow ...
Mean Well
1: $34.50
USP-225-48
Switching Power Supplies 48V 4.7A 225.6W Active PF ...
Mean Well
1: $90.44
HLG-60H-C700A
LED Power Supplies 50-100Vout 700mA 70W 90-305Vin ...
Mean Well
1: $52.58
1898/4C SL005
Multi-Conductor Cables 18AWG 4C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $96.15
G3MC-202P-DC24
Solid State Relays - PCB Mount 24VDC/100-240VAC 2A ...
Omron Automation and Safety
1: $5.62
LPC-35-700
LED Power Supplies 33.6W 48V 700mA
Mean Well
1: $24.69
CSC2.5T
DIN Rail Terminal Blocks F/T Spring Clamp
Altech
1: $1.20
CA801/1
Terminal Block Tools & Accessories Insul Push-in J ...
Altech
1: $0.77


This product is also available in:
137397329 165583196 106889023 196239919 188492425 189371948