Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SDR480-24
Manufacturer Part #:

SDR-480-24

Manufacturer:

Description: DIN Rail Power Supplies 480W 24V 20A W/PFC Function
Silverlight Page 2,226, Mouser Enhanced Catalog
PDF Page 2,226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 480 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 20 A
Dimensions: 128.5 mm L x 85.5 mm W
Mounting Style: Chassis
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $229.56
  10: $215.79
  20: $198.57
  50: $182.50
  100: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPP-300-24
Linear and Switching Power Supplies 300W 24V 12.5A ...
Mean Well
1: $126.72
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
2771146
DIN Rail Terminal Blocks UKKB 5
Phoenix Contact
1: $7.63
1504071
Mounting Hardware COUNTER NUT
Phoenix Contact
1: $2.47
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.72
1500334
Cable Assemblies M8 3P PNL MALE .5M SACC-E-M-8MS-3 ...
Phoenix Contact
1: $14.89
SCD30S12-DN
DC/DC Converters DC-DC 12V @ 2.5A OUT
Sola/Hevi-Duty
1: $190.07
178289-8
Heavy Duty Power Connectors REC HSG 20P
TE Connectivity / AMP
1: $1.57
1318107-1
Heavy Duty Power Connectors REC CONT M L/P
TE Connectivity / AMP
1: $0.19
74HC166N,652
Counter Shift Registers 8-BIT S/PI-SO SHIFT
NXP Semiconductors
1: $1.29
SDR-240-24
DIN Rail Power Supplies 240W 24V 10A W/PFC functio ...
Mean Well
1: $184.54
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
EC5BE11
DC/DC Converters 15W 18-36VDC 5VDC 3000mA
Cincon
1: $34.35
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
175218-3
Heavy Duty Power Connectors REC CONTACT L L/P
TE Connectivity / AMP
1: $0.30
1-1318119-3
Headers & Wire Housings RECEPT HSG 6P
TE Connectivity / AMP
1: $0.31
G3PE-225B DC12-24
Solid State Relays - Industrial Mount w/Phototriac ...
Omron Industrial
1: $51.79
CN1J8TTE102J
Resistor Networks & Arrays 1/16watt 1Kohms 5% CONC ...
KOA Speer
1: $0.37
OD8038-24HB-VXC
Fans Fan 80x38 24VDC Ball Wire 99cfm 57dBA
Orion Fans
1: $16.83
SDR-120-12
DIN Rail Power Supplies 120W 12V 10A Din Rail W/PF ...
Mean Well
1: $77.70


000000001