|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SDR120-24
Manufacturer Part #:

SDR-120-24

Manufacturer:

Description:
DIN Rail Power Supplies 120W 24V 5A Din Rail W/PFC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 120 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 5 A
Commercial/Medical: Commercial
Dimensions: 113.5 mm L x 40 mm W x 125.2 mm H
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: SDR-120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDR-240-24 DIN Rail Power Supplies 113
SDR-480-24 DIN Rail Power Supplies 77
FN2060-16-06 Power Line Filters 238
DR-UPS40 UPS - Uninterruptible Power Supplies 41
SDR-120-12 DIN Rail Power Supplies 187
SDR-120-48 DIN Rail Power Supplies 99
FN2020-3-06 Power Line Filters 77
LS75-36 Switching Power Supplies 29
CCS38-S8-C Cable Mounting & Accessories 711
RS0052K000FE12 Wirewound Resistors - Through Hole 92
Real Time Availability
Stock:
177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.70
10:
$53.14
20:
$51.55
50:
$49.48
100:
$48.31
200:
$47.15

To add to a project, please Log In.

165583196 189371948 106889023 188492425 196239919