|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SDR120-12
Manufacturer Part #:

SDR-120-12

Manufacturer:

Description:
DIN Rail Power Supplies 120W 12V 10A Din Rail W/PFC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 120 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC
Output Current-Channel 1: 10 A
Commercial/Medical: Commercial
Dimensions: 113.5 mm L x 40 mm W x 125.2 mm H
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: SDR-120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866323 DIN Rail Power Supplies 15
SDR-240-24 DIN Rail Power Supplies 121
SDR-480-24 DIN Rail Power Supplies 81
RK09L114001T Potentiometers 889
MDR-60-5 DIN Rail Power Supplies 96
SDR-120-24 DIN Rail Power Supplies 196
DR-4512 DIN Rail Power Supplies 222
SDR-75-24 DIN Rail Power Supplies 238
0902072 Circuit Breakers 66
Real Time Availability
Stock:
193 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.70
10:
$53.14
20:
$51.55
50:
$49.48
100:
$48.31
200:
$47.15

To add to a project, please Log In.

165583196 106889023 188492425 196239919 189371948