Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SDM30-12S5
Manufacturer Part #:

SDM30-12S5

Manufacturer:

Description: DC/DC Converters 25W 12Vin 5Vout 5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 25 W
Input Voltage Range: 9.2 V to 18 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 5 A
Mounting Style: SMD/SMT
Isolation Voltage: 1 kV
Output Type: Single
Series: SDM30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.73
  10: $40.47
  20: $38.73
  50: $37.76
  100: $32.51
  200: $30.10
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
PX0587
AC Power Entry Modules AC POWER SOCKET
Bulgin
1: $3.56
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
SN74LS145N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.80
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
SE-450-12
Linear and Switching Power Supplies 450W 12V 37.5A
Mean Well
1: $151.77
CRCW0603560RFKEA
Thick Film Resistors - SMD 1/10watt 560ohms 1%
Vishay/Dale
1: $0.08
UVY1E331MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.32
RLA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.27
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

116711328