|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SD350D-24
Manufacturer Part #:

SD-350D-24

Manufacturer:

Description:
Isolated DC/DC Converters 350.4W 72-144Vin 24Vout 14.6A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage-Channel 1: 24 V
Input Voltage: 72 V to 144 V
Number of Outputs: 1 Output
Output Power: 350.4 W
Output Current-Channel 1: 14.6 A
Isolation Voltage: 1.5 kV
Length: 8.46 in
Width: 4.53 in
Height: 1.97 in
Series: SD-350
Dimensions: 8.46 in x 4.53 in x 1.97 in
Product: Isolated
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRP-03 DIN Rail Power Supplies 2,074
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.94
10:
$87.72
20:
$85.10
50:
$81.68
100:
$79.74

To add to a project, please Log In.

130397078 106889023