Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SD350B-24
Manufacturer Part #:

SD-350B-24

Manufacturer:

Description: DC/DC Converters 350.4W 19-36Vin 24Vout 14.6A
Silverlight Page 2,190, Mouser Enhanced Catalog
PDF Page 2,190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 350.4 W
Input Voltage Range: 19 V to 36 V
Input Voltage (nominal): 24 V
Number of Outputs: 1
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 14.6 A
Package / Case Size: 215 mm x 115 mm x 50 mm
Isolation Voltage: 1.5 kV
Output Type: Single
Series: SD-350
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.33
  10: $140.20
  20: $136.69
  50: $128.28
  100: $118.80
  200: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
16-02-0109
Headers & Wire Housings 24-30 .100 BULK
Molex
1: $0.33
VLD2GHNB-00000-000
Rocker Switches & Paddle Switches DPDT (ON)-OFF-(O ...
Carling Technologies
1: $11.34
208720-1
Standard Circular Connector PLUG REVERSE 14-5
TE Connectivity / AMP
1: $46.77
09700202817
Heavy Duty Power Connectors FEMALE INSERT HAN 16A ...
HARTING
1: $33.78
09700202622
Heavy Duty Power Connectors MALE INSERT HAN 16A 20 ...
HARTING
1: $30.85
SD-50B-12
DC/DC Converters 50.4W 12V 4.2A Input 19-36VDC
Mean Well
1: $50.72
70107-0037
Headers & Wire Housings HSG 3P W/EARS SINGLE ROW
Molex
1: $1.18
70107-0039
Headers & Wire Housings HSG 5P W/EARS SINGLE ROW
Molex
1: $1.21
SD-100B-24
DC/DC Converters 100.8W 24V 4.2A Input 19-36VDC
Mean Well
1: $69.93
09200160541
Heavy Duty Power Connectors HAN 16A PG21 SIDE META ...
HARTING
1: $23.20

130397078 116711328