Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SD25C-24
Manufacturer Part #:

SD-25C-24

Manufacturer:

Description: DC/DC Converters 26.4W 24V 1.1A Input 36-72VDC
Silverlight Page 2,190, Mouser Enhanced Catalog
PDF Page 2,190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 26.4 W
Input Voltage Range: 36 V to 72 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 1.1 A
Package / Case Size: 99 mm x 97 mm x 36 mm
Isolation Voltage: 1.5 kV
Output Type: Single
Series: SD-25
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.64
  10: $33.14
  20: $29.11
  50: $27.90
  100: $26.10
  200: $25.38
  500: $23.20
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
1773976
Fixed Terminal Blocks MKDSP 10N/ 2-10.16
Phoenix Contact
1: $7.90
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
1803633
Pluggable Terminal Blocks 3.81 8P PLUG 180DEG
Phoenix Contact
1: $7.15
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
SC16IS740IPW,112
UART Interface IC UART SINGLE W/FIFO
NXP Semiconductors
1: $2.27
NMV1212SC
DC/DC Converters +/-12Vout +/-42Vout 12Vin 3kVDC 1 ...
Murata Power Solutions
1: $10.15
NMTC-S40200XFYHSAY-10
LCD Character Display Modules & Accessories Yl/Grn ...
Microtips Technology
1: $29.67
3L11-140
Thermostats 135-145F OPENS N/C
White-Rodgers
1: $4.81
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
TBH25P33R0JE
Thick Film Resistors - Through Hole 25watt 33ohm 5 ...
Ohmite
1: $5.93
BFC238320104
Film Capacitors .1uF 5% 630volts
Vishay/BC Components
1: $1.40
PLP5-2-500
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Bivar
1: $0.73
8073
Hook-up Wire 14AWG 1C 80FT 1 POUND SPOOL
Belden Wire & Cable
1: $73.06
FOXLF073
Crystals 7.3728MHz SERIES
Fox
1: $0.47
3F11-100
Thermostats 93-107 F Closes
White-Rodgers
1: $4.81
1957
Standoffs & Spacers NB .500 M/F THRD
Keystone Electronics
1: $0.81
5-102618-1
Headers & Wire Housings SHROUDED VERT DUAL 6 deten ...
TE Connectivity / AMP
1: $1.54
172-4206
Multi-Paired Cables 1.3MM 10' PWR CBL BK
Kobiconn
1: $4.27

116711328 130397078