|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-SD200C-12
Manufacturer Part #:

SD-200C-12

Manufacturer:

Description:
Isolated DC/DC Converters 200.4W 36-72Vin 12Vout 16.7A
Mouser Online Catalog Page 2,196, Mouser Online Catalog
PDF Page 2,196, PDF Catalog Page
SD-200C-12 Datasheet SD-200C-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage-Channel 1: 12 V
Input Voltage: 36 V to 96 V
Number of Outputs: 1 Output
Output Power: 200.4 W
Output Current-Channel 1: 16.7 A
Isolation Voltage: 1.5 kV
Length: 8.46 in
Width: 4.53 in
Height: 1.97 in
Series: SD-200
Dimensions: 8.46 in x 4.53 in x 1.97 in
Packaging: Bulk
Product: Isolated
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRP-03 DIN Rail Power Supplies 2,163
ImageMfr. Part #DescriptionStock 
W58-XB1A4A-10 Circuit Breakers 702
RSD-100D-12 Isolated DC/DC Converters 6
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.28
10:
$72.77
20:
$70.59
50:
$67.76
100:
$66.16

To add to a project, please Log In.

130397078 106889023 188492425 116711328 189985796