Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SD15B-12
Manufacturer Part #:

SD-15B-12

Manufacturer:

Description:
Isolated DC/DC Converters 15W 12V 1.25A Input 18-36VDC
Mouser Online Catalog Page 2,303, Mouser Online Catalog
PDF Page 2,303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Power: 15 W
Input Voltage: 18 V to 36 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 1.25 A
Dimensions: 3.07 in x 2.01 in x 1.1 in
Height: 1.1 in
Length: 3.07 in
Series: SD-15
Factory Pack Quantity: 50
Width: 2.01 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRP-03 DIN Rail Power Supplies 572
ImageMfr. Part #DescriptionStock 
DRC-60B DIN Rail Power Supplies 9
ISA3 Sockets & Adapters 79
SD-15B-05 Isolated DC/DC Converters 477
12065287 Automotive Connectors 14,317
ESP901 Ethernet Modules 10
DRP-03 DIN Rail Power Supplies 572
PX2AF1XX500PAAAX Industrial Pressure Sensors 20
12103881-L Automotive Connectors 4,058
Real Time Availability
Stock:
173 Can Ship Immediately

On Order: 360 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.00
  10: $14.24
  20: $13.55
  50: $13.14
  100: $12.76
  200: $12.45
  500: $12.05
  1,000: $11.72
  2,000: Quote

To add to a project, please Log In.

130397078 189985796 188492425 106889023