Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-SD100D-12
Manufacturer Part #:

SD-100D-12

Manufacturer:

Description: DC/DC Converters 102W 12V 8.5A 72-144VDCor85-132VAC
Silverlight Page 2,190, Mouser Enhanced Catalog
PDF Page 2,190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 102 W
Input Voltage Range: 72 V to 144 V
Input Voltage (nominal): 96 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 8.5 mA
Package / Case Size: 199 mm x 98 mm x 38 mm
Isolation Voltage: 1.5 kV
Output Type: Single
Series: SD-100
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.93
  10: $63.79
  20: $57.39
  50: $49.26
  100: $43.10
  200: $39.90
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
DRL-02
DIN Rail Power Supplies Accessory: L Bracket for C ...
Mean Well
1: $2.09
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
B220A-13-F
Schottky Diodes & Rectifiers 20V 2A
Diodes Inc.
1: $0.78
PMF170XP,115
MOSFET P-CH -20 V -1 A
NXP Semiconductors
1: $0.11
SD-50C-12
DC/DC Converters 50.4W 12V 4.2A Input 36-72VDC
Mean Well
1: $50.72

116711328 130397078