|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-S150-48
Manufacturer Part #:

S-150-48

Manufacturer:

Description:
Switching Power Supplies 153.6W 48V 3.2A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Output Power Rating: 154 W
Input Voltage: 88 VAC to 132 VAC, 176 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 48 VDC
Output Current-Channel 1: 3.2 A
Mounting Style: Chassis
Length: 199 mm
Width: 110 mm
Height: 50 mm
Dimensions: 199 mm L x 110 mm W
Series: S-150
Factory Pack Quantity: 16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRP-03 DIN Rail Power Supplies 73
DRP-01 DIN Rail Power Supplies 83
DRL-02 DIN Rail Power Supplies 126
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Mean Well

Manufacturer Part #:
Description:
Switching Power Supplies 158.4W 48V 3.3A

Compare With Current Part

106889023 110973836