Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-S150-24
Manufacturer Part #:

S-150-24

Manufacturer:

Description: Linear and Switching Power Supplies 156W 24V 6.5A
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Output Power Rating: 156 W
Input Voltage: 88 VAC to 132 VAC, 176 VAC to 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 6.5 A
Mounting Style: Rack
Length: 199 mm
Width: 110 mm
Height: 50 mm
Dimensions: 199 mm L x 110 mm W
Factory Pack Quantity: 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.52
  10: $55.36
  20: $49.83
  50: $42.78
  100: $38.42
  200: $36.84
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
DRL-02
DIN Rail Power Supplies Accessory: L Bracket for C ...
Mean Well
1: $2.09
VFC110AP
Voltage to Frequency & Frequency to Voltage VOLTAG ...
Texas Instruments
1: $20.98
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
LM5575MH/NOPB
DC/DC Switching Converters 75V,1.5Amp Buck Reg
Texas Instruments
1: $4.61
DSS6NZ82A103Q55B
EMI/RFI Suppressors & Ferrites 100V .01uF
Murata Electronics
1: $0.50
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
586 114111
Industrial Relays SPNO 24VDC
White-Rodgers
1: $60.82
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
NMV1212DC
DC/DC Converters +/-12Vout +/-42Vout 12Vin 3kVDC 1 ...
Murata Power Solutions
1: $10.15
OD6025-24HB
Fans Fan 60x25 24VDC Ball Wire 25cfm 30dBA
Orion Fans
1: $9.18
270-453-RC
Metal Film Resistors - Through Hole 453ohms 1% 50P ...
Xicon
1: $0.15
MKS3PIN-5 DC24
General Purpose Relays Basic 3PDT 24 VDC w/Lock Bu ...
Omron Industrial
1: $16.04
T-60B
Linear and Switching Power Supplies 61W 5V/5A 12V/ ...
Mean Well
1: $57.28
S-150-12
Linear and Switching Power Supplies 150W 12V 12.5A
Mean Well
0: $0.00
Q-120D
Linear and Switching Power Supplies 124W 5V@8A 12V ...
Mean Well
1: $82.49
Q-60B
Linear and Switching Power Supplies 60W 5V/5.5A -5 ...
Mean Well
1: $55.47
S-60-12
Linear and Switching Power Supplies 60W 12V 5A
Mean Well
0: $0.00

110973836