Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-S100F-24
Manufacturer Part #:

S-100F-24

Manufacturer:

Description:
Switching Power Supplies 108W 24V 4.5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 108 W
Input Voltage: 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 4.5 A
Mounting Style: Chassis
Length: 199 m
Width: 98 mm
Height: 38 mm
Dimensions: 199 m L x 98 mm W
Input Frequency: 47 Hz to 63 Hz
Series: S-100F
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Mean Well

Manufacturer Part #:
Description:
Switching Power Supplies 108W 24V 4.5A

Compare With Current Part
Customers Who Bought This Item Also Bought
DRL-02
DIN Rail Power Supplies Accessory: L Bracket for C ...
Mean Well
1: $1.30
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $2.04
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $1.44

106889023 110973836