|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSP750-5
Manufacturer Part #:

RSP-750-5

Manufacturer:

Description:
Switching Power Supplies 500W 5V 100A Power Supply W/PFC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 5 V
Number of Outputs: 1 Output
Output Power: 500 W
Open Frame/Enclosed: Enclosed
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Output Current-Channel 1: 100 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 250 mm
Width: 127 mm
Height: 41 mm
Series: RSP-750
Brand: Mean Well
Dimensions: 250 mm L x 127 mm W x 41 mm H
Input Frequency: 47 Hz to 63 Hz
Packaging: Bulk
Unit Weight: 3.616 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1591XXBSBK Enclosures, Boxes, & Cases 93
PB-1579-TF Enclosures, Boxes, & Cases 1,608
RC0805JR-07100RL Thick Film Resistors - SMD 250,946
PB-1580-TF Enclosures, Boxes, & Cases 358
PB-1558-BF Enclosures, Boxes, & Cases 233
RC0805JR-0715RL Thick Film Resistors - SMD 7,441
PB-1559-BF Enclosures, Boxes, & Cases 235
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$182.25
10:
$173.84
20:
$168.65
50:
$161.89

To add to a project, please Log In.

110973836 188492425 106889023 160348101 106324598