|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSP750-48
Manufacturer Part #:

RSP-750-48

Manufacturer:

Description:
Switching Power Supplies 753.6W 48V 15.7A Power Supply W/PFC
Mouser Online Catalog Page 2,246, Mouser Online Catalog
PDF Page 2,246, PDF Catalog Page
RSP-750-48 Datasheet RSP-750-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 48 V
Number of Outputs: 1 Output
Output Power: 753.6 W
Open Frame/Enclosed: Enclosed
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Output Current-Channel 1: 15.7 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 250 mm
Width: 127 mm
Height: 41 mm
Series: RSP-750
Brand: Mean Well
Dimensions: 250 mm L x 127 mm W x 41 mm H
Input Frequency: 47 Hz to 63 Hz
Packaging: Bulk
Unit Weight: 3.616 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RSP-500-48 Switching Power Supplies 111
63819-0000 Crimpers 131
RJF21B Modular Connectors / Ethernet Connectors 379
FHAC0001ZXJ Fuse Holder 3,089
Si8642BB-B-IS1 Digital Isolators 2,533
MRFE6VP61K25HR6 RF MOSFET Transistors 142
RSP-1000-48 Switching Power Supplies 29
POE75D-1UP-R Power over Ethernet - PoE 13
09731965531 DIN 41612 Connectors 105
2891518 Ethernet Modules 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$176.16
10:
$172.47
20:
$168.08
50:
$161.34

To add to a project, please Log In.

117686626 106889023 188492425 106324598 110973836