|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSP750-27
Manufacturer Part #:

RSP-750-27

Manufacturer:

Description:
Switching Power Supplies 750.6W 27V 27.8A Power Supply W/PFC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 27 V
Number of Outputs: 1 Output
Output Power: 750.6 W
Open Frame/Enclosed: Enclosed
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Output Current-Channel 1: 27.8 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 250 mm
Width: 127 mm
Height: 41 mm
Series: RSP-750
Brand: Mean Well
Dimensions: 250 mm L x 127 mm W x 41 mm H
Input Frequency: 47 Hz to 63 Hz
Packaging: Bulk
Unit Weight: 3.616 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 220
J-Link EDU Emulators / Simulators 178
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,542
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,625
NUCLEO-F030R8 Development Boards & Kits - ARM 256
NUCLEO-F103RB Development Boards & Kits - ARM 233
NUCLEO-F401RE Development Boards & Kits - ARM 231
ES1J Rectifiers 40,247
FB20022-4B-RC EMI Filter Beads, Chips & Arrays 8,177
DMP2160UW-7 MOSFET 18,156
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$181.63
10:
$173.24
20:
$168.08
50:
$161.34

To add to a project, please Log In.

106324598 106889023 110973836