Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RSP750-15
Manufacturer Part #:

RSP-750-15

Manufacturer:

Description:
Switching Power Supplies 750W 15V 50A Power Supply W/PFC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 750 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 50 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 250 mm
Width: 127 mm
Height: 41 mm
Brand: Mean Well
Dimensions: 250 mm L x 127 mm W
Input Frequency: 47 Hz to 63 Hz
Series: RSP-750
Unit Weight: 3.616 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 108
G9EA-1-B-DC24 General Purpose Relays 52
MDR-60-24 DIN Rail Power Supplies 403
BMOD0500 P016 B01 Supercapacitors / Ultracapacitors 9
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $195.16
  10: $186.15
  20: $180.60
  50: $173.36
  100: Quote
 
 
 
 

To add to a project, please Log In.

110973836 188492425 106889023 106324598