|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSP750-12
Manufacturer Part #:

RSP-750-12

Manufacturer:

Description:
Switching Power Supplies 750W 12V 62.5A Power Supply W/PFC
Mouser Online Catalog Page 2,246, Mouser Online Catalog
PDF Page 2,246, PDF Catalog Page
RSP-750-12 Datasheet RSP-750-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 12 V
Number of Outputs: 1 Output
Output Power: 750 W
Open Frame/Enclosed: Enclosed
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Output Current-Channel 1: 62.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 250 mm
Width: 127 mm
Height: 41 mm
Series: RSP-750
Brand: Mean Well
Dimensions: 250 mm L x 127 mm W x 41 mm H
Input Frequency: 47 Hz to 63 Hz
Packaging: Bulk
Unit Weight: 3.616 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 723
63819-0000 Crimpers 143
63819-0300 Crimpers 61
G6K-2P-DC5 Low Signal Relays - PCB 4,915
V23026A1001B201 Low Signal Relays - PCB 2,797
EHDB9MF D-Sub Adapters & Gender Changers 178
08-50-0114 Headers & Wire Housings 213,536
43025-0400 Headers & Wire Housings 34,838
43030-0007 Headers & Wire Housings 215,239
10-84-4150 Pin & Socket Connectors 752
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$176.16
10:
$172.48
20:
$168.08
50:
$161.34

To add to a project, please Log In.

117686626 106889023 160348101 188492425 106324598 110973836