|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSP500-48
Manufacturer Part #:

RSP-500-48

Manufacturer:

Description:
Switching Power Supplies 504W 48V 10.5A Power Supply W/PFC
Mouser Online Catalog Page 2,243, Mouser Online Catalog
PDF Page 2,243, PDF Catalog Page
RSP-500-48 Datasheet RSP-500-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 48 V
Number of Outputs: 1 Output
Output Power: 504 W
Open Frame/Enclosed: Enclosed
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Output Current-Channel 1: 10.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 230 mm
Width: 127 mm
Height: 40.5 mm
Series: RSP-500
Brand: Mean Well
Dimensions: 230 mm L x 127 mm W x 40.5 mm H
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Packaging: Bulk
Factory Pack Quantity: 9
Unit Weight: 2.866 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1437290-7 Automotive Connectors 4,058
NTF3055L108T1G MOSFET 79,602
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,132
12065287 Automotive Connectors 49,272
RJF21B Modular Connectors / Ethernet Connectors 379
43025-0400 Headers & Wire Housings 21,499
RSP-1000-48 Switching Power Supplies 29
SD-100C-24 Isolated DC/DC Converters 62
RS-35-12 Switching Power Supplies 301
Real Time Availability
Stock:
111 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$95.45
10:
$92.64
20:
$90.00
50:
$87.50
100:
$81.61

To add to a project, please Log In.

106889023 188492425 110973836 106324598