|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSP150-12
Manufacturer Part #:

RSP-150-12

Manufacturer:

Description:
Switching Power Supplies 150W 12V 12.5A Power Supply w/PFC
Mouser Online Catalog Page 2,243, Mouser Online Catalog
PDF Page 2,243, PDF Catalog Page
RSP-150-12 Datasheet RSP-150-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 12 V
Number of Outputs: 1 Output
Output Power: 150 W
Open Frame/Enclosed: Enclosed
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Output Current-Channel 1: 12.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 199 mm
Width: 119 mm
Height: 30 mm
Brand: Mean Well
Dimensions: 199 mm L x 119 mm W x 30 mm H
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Packaging: Bulk
Factory Pack Quantity: 24
Unit Weight: 1.323 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ29-1 Fan Accessories 1,169
RSP-150-24 Switching Power Supplies 195
DCA-20PC-6-DC4-RL-C Digital Panel Meters 48
RSP-150-5 Switching Power Supplies 38
DMS-40PC-2-RL-C Digital Panel Meters 35
DMS-BZL1-C Digital Panel Meters 126
3250W-1-100 Trimmer Resistors - Through Hole 99
MHS-012 Mounting Hardware 2,014
RSP-100-12 Switching Power Supplies 91
ASP-150-12 Switching Power Supplies 5
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.70
10:
$35.96
20:
$34.89
50:
$33.49
100:
$32.70
200:
$31.91

To add to a project, please Log In.

106324598 110973836 188492425 106889023 160348101