|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RSP100-24
Manufacturer Part #:

RSP-100-24

Manufacturer:

Description:
Switching Power Supplies 100.8W 24V 4.2A Power Supply W/PFC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1, UL60950-1
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 100 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 4.2 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 179 mm
Width: 99 mm
Height: 30 mm
Brand: Mean Well
Dimensions: 179 mm L x 99 mm W
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3.75 kVAC
Series: RSP-100
Factory Pack Quantity: 24
Type: Power Supplies
Unit Weight: 1.146 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-851 RF Connectors / Coaxial Connectors 31,664
A000062 Development Boards & Kits - ARM 1,138
A000066 Development Boards & Kits - AVR 1,855
HR10A-10P-12S(73) Circular Push Pull Connectors 3,475
A000073 Development Boards & Kits - AVR 780
2N2222A Bipolar Transistors - BJT 16,057
DCA-20PC-6-DC4-RL-C Digital Panel Meters 149
211011-01 AC Power Cords 4,483
RS-50-12 Switching Power Supplies 492
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 40 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.90
  10: $35.82
  20: $34.80
  50: $32.21
  100: $30.14

To add to a project, please Log In.

106324598 106889023 188492425 110973836